SamtecTSM-110-02-T-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 573VDC|405VAC | |
| -55 | |
| 105 | |
| Tube | |
| 25.4 | |
| 7.36 | |
| 11.94 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this unshrouded TSM-110-02-T-DV header connector from Samtec. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 25.4 mm long, 11.94 mm tall and 7.36 mm deep. This connector has an operating temperature of -55 to 105 °C. TSM-110-02-T-DV is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

