SamtecTSM-110-04-S-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.4/Contact | |
| 495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 25.4 | |
| 7.36 | |
| 6.86 | |
| Surface Mount |
As an added safety precaution, the unshrouded TSM-110-04-S-DV header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.4 mm long, 6.86 mm tall and 7.36 mm deep. TSM-110-04-S-DV is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

