SamtecTSM-112-01-L-SHSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 30.48 | |
| 10.92 | |
| 3.05 | |
| Surface Mount |
Use this unshrouded TSM-112-01-L-SH header connector from Samtec where IDC ribbon cables are used. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 30.48 mm long, 3.05 mm tall and 10.92 mm deep. TSM-112-01-L-SH is housed in black liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

