SamtecTSM-112-02-S-SVSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Tube

Thanks to Samtec's unshrouded TSM-112-02-S-SV header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.48 mm long, 11.94 mm tall and 4.82 mm deep. TSM-112-02-S-SV is housed in black liquid crystal polymer.

Auf Lager: 379 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.