SamtecTSM-112-03-L-MTSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Side Entry SMD/Thru-Hole Tube

Think of Samtec's unshrouded TSM-112-03-L-MT header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 30.48 mm long, 6.1 mm tall and 19.92 mm deep. TSM-112-03-L-MT is housed in black liquid crystal polymer. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 2,7773 €
    1. 1+2,7773 €
    2. 25+2,6732 €
    3. 50+2,5864 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.