SamtecTSM-114-01-L-SHSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 8 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 35.56 | |
| 10.92 | |
| 3.05 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSM-114-01-L-SH connector from Samtec. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 35.56 mm long, 3.05 mm tall and 10.92 mm deep. It uses the solder termination method. TSM-114-01-L-SH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

