SamtecTSM-115-01-S-DHSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 38.1 | |
| 16.25 | |
| 6.1 | |
| Surface Mount |
Thanks to Samtec's unshrouded TSM-115-01-S-DH header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 475 VAC. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TSM-115-01-S-DH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 38.1 mm long, 6.1 mm tall and 16.25 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

