SamtecTSM-116-02-T-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 573VDC|405VAC | |
| -55 | |
| 105 | |
| Tube | |
| 40.64 | |
| 7.36 | |
| 11.94 | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded TSM-116-02-T-DV header connector from Samtec. This HDR connector's 32 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TSM-116-02-T-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. This product is 40.64 mm long, 11.94 mm tall and 7.36 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

