SamtecTSM-117-02-F-DV-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.6/Contact | |
| 573VDC|405VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 43.18 | |
| 5.08 | |
| 11.94 | |
| Surface Mount |
This unshrouded TSM-117-02-F-DV-P-TR header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. This product is 43.18 mm long, 11.94 mm tall and 5.08 mm deep. It uses the solder termination method. TSM-117-02-F-DV-P-TR is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

