SamtecTSM-120-01-S-DH-LCSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry SMD Tube

Make strong and binding connections on your circuit boards by adopting this unshrouded TSM-120-01-S-DH-LC connector from Samtec. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TSM-120-01-S-DH-LC is housed in black liquid crystal polymer. This product is 50.8 mm long, 6.1 mm tall and 16.25 mm deep. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 7,1777 €
    1. 1+7,1777 €
    2. 10+6,8990 €
    3. 25+6,7944 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.