SamtecTSM-128-01-S-DVSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 56 POS 2.54mm Solder ST Top Entry SMD Tube

Mounting this unshrouded TSM-128-01-S-DV header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 56 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 71.12 mm long, 9.65 mm tall and 7.36 mm deep. TSM-128-01-S-DV is housed in black liquid crystal polymer.

Auf Lager: 237 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.