VishayTSM4YL102KR05Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 11(Elec)/12(Mech)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 1.5 | |
| 12(Mech)|11(Elec) | |
| 1 | |
| 3960 | |
| 100 | |
| 11 | |
| 4680 | |
| 100 | |
| 12 | |
| Tape and Reel | |
| 4.8 | |
| 5.7 | |
| 5.3 | |
| 0.28 | |
| Surface Mount |
Infrequently adjust the resistor value for your circuit with this TSM4YL102KR05 potentiometer from Vishay. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The TSM4YL102KR05 part has a gull wing termination style. It has a tolerance of 10%. This product is 4.8 mm long, 5.3 mm tall and 5.1 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with cermet technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

