VishayTSM4YL503KR05Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 11(Elec)/12(Mech)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 1.5 | |
| 11(Elec)|12(Mech) | |
| 1 | |
| 3960 | |
| 100 | |
| 11 | |
| 4680 | |
| 100 | |
| 12 | |
| Tape and Reel | |
| 4.8 | |
| 5.7 | |
| 5.3 | |
| 0.28 | |
| Surface Mount |
Optimization and calibration of resistance in a circuit has never been easier with this TSM4YL503KR05 potentiometer from Vishay! This product has a resistance value of 50K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4.8 mm long, 5.3 mm tall and 5.1 mm deep. It has a tolerance of 10%. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. The TSM4YL503KR05 part has a gull wing termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

