Reduced Price
Taiwan SemiconductorTSM70N380CIC0GMOSFETs
Trans MOSFET N-CH 700V 11A 3-Pin(3+Tab) ITO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| TSM70N380CIC0G | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 700 | |
| ±30 | |
| 4 | |
| 11 | |
| 100 | |
| 1 | |
| 380@10V | |
| 18.8@10V | |
| 18.8 | |
| 981@100V | |
| 33000 | |
| 28 | |
| 21 | |
| 62 | |
| 32 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 15 |
| Verpackungsbreite | 4.6 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | ITO-220 |
| 3 | |
| Leitungsform | Through Hole |
If you need to either amplify or switch between signals in your design, then Taiwan Semiconductor's TSM70N380CIC0G power MOSFET is for you. Its maximum power dissipation is 33000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes super junction technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

