SamtecTSS-112-04-G-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 3 | |
| 5000 | |
| -55 | |
| 125 | |
| Tube | |
| 34.29 | |
| 12.64 | |
| 9.27 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded TSS-112-04-G-D-RA connector from Samtec. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 34.29 mm long, 9.27 mm tall and 12.64 mm deep. TSS-112-04-G-D-RA is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

