10-25% Rabatt
SamtecTSS-112-04-L-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 3 | |
| 5000 | |
| -55 | |
| 125 | |
| Tube | |
| 34.29 | |
| 12.64 | |
| 9.27 | |
| 3.3 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's shrouded TSS-112-04-L-D-RA header connector. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 34.29 mm long, 9.27 mm tall and 12.64 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSS-112-04-L-D-RA is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

