SamtecTSS-113-02-L-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec brings you their shrouded TSS-113-02-L-D header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product is 36.83 mm long, 9.27 mm tall and 9.27 mm deep. TSS-113-02-L-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Auf Lager: 149 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.