SamtecTSS-115-04-S-D-LASteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| -55 | |
| 125 | |
| Tube | |
| 41.91 | |
| 12.64 | |
| 9.27 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded TSS-115-04-S-D-LA header connector from Samtec. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TSS-115-04-S-D-LA is housed in black polyester. This product is 41.91 mm long, 9.27 mm tall and 12.64 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

