SamtecTSSH-110-01-L-DHSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (3 Sides) HDR 20 POS 2.54mm Solder RA SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| -55 | |
| 125 | |
| Tube | |
| 30.48 | |
| 17.27 | |
| 7.37 | |
| Surface Mount |
As an added safety precaution, the shrouded TSSH-110-01-L-DH header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 30.48 mm long, 7.37 mm tall and 17.27 mm deep. This connector has an operating temperature of -55 to 125 °C. TSSH-110-01-L-DH is housed in black liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

