10-25% Rabatt
SamtecTST-110-01-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3.4/Contact | |
| 600VDC|425VAC | |
| 5000 | |
| -55 | |
| 125 | |
| Bulk | |
| 33.02 | |
| 9.27 | |
| 9.27 | |
| 2.92 | |
| Through Hole |
Mount this shrouded TST-110-01-L-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3.4 A/contact. It uses the solder termination method. This product is 33.02 mm long, 9.27 mm tall and 9.27 mm deep. This connector has an operating temperature of -55 to 125 °C. TST-110-01-L-D is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

