STMicroelectronicsTSV324IDTOperationsverstärker
Op Amp Quad Low Power Amplifier R-R I/O 6V 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 3@5V | |
| 2.5 | |
| 6 | |
| 0.115 | |
| 4.95 | |
| 0.03@5V | |
| 0.07@5V | |
| 0.13@5V | |
| 3.34@5V | |
| 80@5V | |
| Single | |
| 0.6@5V | |
| 27@5V | |
| 2(Typ) | |
| 92 | |
| 65 | |
| 1.4 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
With this general purpose amplifier TSV324IDT OP amp from STMicroelectronics you will be able to amplify the difference between two voltages in no time. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

