STMicroelectronicsTSV524IQ4TOperationsverstärker

Op Amp Quad GP R-R I/O 5.5V 16-Pin QFN EP T/R

Optimize your circuit with this general purpose amplifier TSV524IQ4T OP amp from STMicroelectronics by adding functionalities such as amplifying voltages and performing basic mathematical operations. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes CMOS technology. It has 4 channels per chip.

Auf Lager: 66.280 Stück

Regional Inventory: 27.280

    Total1,24 €Price for 1

    27.280 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2312+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: 1,2433 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2312+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 280 Stück
      • Price: 1,2433 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2440+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 27.000 Stück
      • Price: 0,6448 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2510+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 39.000 Stück
      • Price: 0,6530 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.