STMicroelectronicsTSV624IPTOperationsverstärker
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4@5V | |
| 1.5 | |
| 5.5 | |
| 0.00001@5V | |
| 0.00001@5V | |
| 0.144@5V | |
| 74@5V | |
| Single | |
| 0.19@5V | |
| 77@5V | |
| 98 | |
| 60 | |
| 0.42 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier TSV624IPT OP amp from STMicroelectronics make it a commonly used component in nearly all electronics today. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. This device is made with CMOS technology. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

