STMicroelectronicsTSV6290AICTOperationsverstärker
Op Amp Single Micropower Amplifier R-R I/O 5.5V 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.8@5V | |
| 1.5 | |
| 5.5 | |
| 0.00001@5V | |
| 0.00001@5V | |
| 0.036@5V | |
| 74@5V | |
| Single | |
| 0.5@5V | |
| 70@5V | |
| 98 | |
| 60 | |
| 1.3 | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.35(Max) |
| Verpackungslänge | 2.2(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 6 | |
| Leitungsform | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier TSV6290AICT OP amp from STMicroelectronics produces a large amount of gain. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device is made with CMOS technology. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

