STMicroelectronicsTSV6291AILTOperationsverstärker
Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.8@5V | |
| 1.5 | |
| 5.5 | |
| 0.00001@5V | |
| 0.00001@5V | |
| 0.036@5V | |
| 74@5V | |
| Single | |
| 0.5@5V | |
| 70@5V | |
| 98 | |
| 60 | |
| 1.3 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier TSV6291AILT OP amp from STMicroelectronics. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

