Reduced Price
STMicroelectronicsTSV632AIQ2TOperationsverstärker
Op Amp Dual GP R-R I/O 5.5V 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.8@5V | |
| 1.5 | |
| 5.5 | |
| 0.00001@5V | |
| 0.000001@5V | |
| 0.00001@5V | |
| 0.138@5V | |
| 74@5V | |
| Single | |
| 0.34@5V | |
| 60@5V | |
| 98 | |
| 60 | |
| 0.88 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) |
| Verpackungsbreite | 2 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 | |
| Leitungsform | No Lead |
Amplify signals with this simple general purpose amplifier TSV632AIQ2T OP amp from STMicroelectronics. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes CMOS technology. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

