SamtecTSW-101-14-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| 2.54 | |
| 2.54 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
Samtec's unshrouded TSW-101-14-T-S header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's a single contact that is made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2.54 mm long, 10.67 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. TSW-101-14-T-S is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

