SamtecTSW-102-08-F-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| 5.08 | |
| 2.54 | |
| 8.38 | |
| 5.08 | |
| Through Hole |
Think of Samtec's unshrouded TSW-102-08-F-S header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 8.38 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-102-08-F-S is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

