SamtecTSW-102-15-F-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 2.54 | |
| 15.75 | |
| 2.79 | |
| Through Hole |
Samtec brings you their unshrouded TSW-102-15-F-S header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. TSW-102-15-F-S is housed in black polyester. It uses the solder termination method. This product is 5.08 mm long, 15.75 mm tall and 2.54 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

