SamtecTSW-102-15-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 2.54 | |
| 15.75 | |
| 2.79 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSW-102-15-G-S header connector. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSW-102-15-G-S is housed in black polyester. This product is 5.08 mm long, 15.75 mm tall and 2.54 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

