SamtecTSW-102-25-T-D-RASteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Think of Samtec's unshrouded TSW-102-25-T-D-RA header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 450 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-102-25-T-D-RA is housed in black polyester. This product is 5.08 mm long, 5.56 mm tall and 14.73 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

19 Stück: Versand in vsl. 2 Tagen

    Total0,33 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2514+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 19 Stück
      • Price: 0,3341 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.