SamtecTSW-103-06-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 2.54 | |
| 5.21 | |
| 2.41 | |
| Through Hole |
Easily mount this unshrouded TSW-103-06-G-S header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 5.21 mm tall and 2.54 mm deep. It uses the solder termination method. TSW-103-06-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

