SamtecTSW-103-07-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 5.08 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
As an added safety precaution, the unshrouded TSW-103-07-L-D header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. TSW-103-07-L-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 7.62 mm long, 8.38 mm tall and 5.08 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

