SamtecTSW-103-08-L-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded TSW-103-08-L-D header connector from Samtec. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-103-08-L-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 7.62 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

49 Stück: Versand in vsl. 2 Tagen

    Total0,49 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 49 Stück
      • Price: 0,4852 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.