SamtecTSW-103-08-S-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 7.62 | |
| 10.2 | |
| 3.02 | |
| 2.29 | |
| Through Hole |
This unshrouded TSW-103-08-S-S-RA header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 450 VAC. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 3.02 mm tall and 9.9 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-103-08-S-S-RA is housed in black polyester.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

