SamtecTSW-103-14-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 5.08 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
Thanks to Samtec's unshrouded TSW-103-14-G-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. TSW-103-14-G-D is housed in black polyester. This product is 7.62 mm long, 10.67 mm tall and 5.08 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

