SamtecTSW-104-07-T-TSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 10.16 | |
| 7.62 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Samtec brings you their unshrouded TSW-104-07-T-T header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 3-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product is 10.16 mm long, 8.38 mm tall and 7.62 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-104-07-T-T is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

