10-25% Rabatt
SamtecTSW-104-08-F-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 10.16 | |
| 10.22 | |
| 3.02 | |
| 2.29 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSW-104-08-F-S-RA header connector. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 450 VAC. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-104-08-F-S-RA is housed in black polyester. This product is 10.16 mm long, 3.02 mm tall and 9.9 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

