SamtecTSW-104-08-G-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 10.16 | |
| 12.76 | |
| 5.56 | |
| 2.29 | |
| Through Hole |
As an added safety precaution, the unshrouded TSW-104-08-G-D-RA header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 5.56 mm tall and 12.44 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-104-08-G-D-RA is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

