SamtecTSW-104-22-T-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 10.16 | |
| 10.22 | |
| 3.02 | |
| 4.83 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TSW-104-22-T-S-RA header connector helps protect your equipment from accidental shortages. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TSW-104-22-T-S-RA is housed in black polyester. This product is 10.16 mm long, 3.02 mm tall and 9.9 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

