SamtecTSW-105-07-F-D-LLSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 12.7 | |
| 5.08 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Mount this unshrouded TSW-105-07-F-D-LL header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product is 12.7 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-105-07-F-D-LL is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

