SamtecTSW-105-07-T-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Thanks to Samtec's unshrouded TSW-105-07-T-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long, 8.38 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-105-07-T-D is housed in black polyester. It uses the solder termination method.

Import TariffMay apply to this part

Auf Lager: 194 Stück

Regional Inventory: 1

    Total0,35 €Price for 1

    1 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2202+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 1 Stück
      • Price: 0,3521 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      1 Woche
      • In Stock: 193 Stück
      • Price: 0,4182 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.