SamtecTSW-105-08-G-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole

Thanks to Samtec's unshrouded TSW-105-08-G-S header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. TSW-105-08-G-S is housed in black polyester. It uses the solder termination method. This product is 12.7 mm long, 8.38 mm tall and 2.54 mm deep.

Auf Lager: 525 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.