10-25% Rabatt

SamtecTSW-105-14-G-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Support physical configuration options for jumper posts by mounting this unshrouded TSW-105-14-G-D header connector from Samtec. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 12.7 mm long, 10.67 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-105-14-G-D is housed in black polyester.

Auf Lager: 1.157 Stück

Regional Inventory: 260

    Total0,99 €Price for 1

    260 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2539+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 260 Stück
      • Price: 0,9878 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2546+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 897 Stück
      • Price: 1,1628 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.