SamtecTSW-106-07-L-TSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec brings you their unshrouded TSW-106-07-L-T header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a header type gender. This is a 3-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 15.24 mm long, 8.38 mm tall and 7.62 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-106-07-L-T is housed in black polyester.

Auf Lager: 1.529 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.