SamtecTSW-106-19-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 15.24 | |
| 5.08 | |
| 23.37 | |
| 2.79 | |
| Through Hole |
Thanks to Samtec's unshrouded TSW-106-19-T-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-106-19-T-D is housed in black polyester. It uses the solder termination method. This product is 15.24 mm long, 23.37 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

