SamtecTSW-106-24-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 15.24 | |
| 2.54 | |
| 9.27 | |
| 2.92 | |
| Through Hole |
Look no further than the unshrouded TSW-106-24-T-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. This product is 15.24 mm long, 9.27 mm tall and 2.54 mm deep. It uses the solder termination method. TSW-106-24-T-S is housed in black polyester.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

