SamtecTSW-107-06-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 17.78 | |
| 5.08 | |
| 5.21 | |
| 2.41 | |
| Through Hole |
Reduce safety concerns with this unshrouded TSW-107-06-T-D header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. TSW-107-06-T-D is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. This product is 17.78 mm long, 5.21 mm tall and 5.08 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

