SamtecTSW-107-07-L-D-007Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 17.78 | |
| 5.08 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
This unshrouded TSW-107-07-L-D-007 header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. TSW-107-07-L-D-007 is housed in black polyester. This product is 17.78 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

