SamtecTSW-107-07-T-TSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 21 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 17.78 | |
| 7.62 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-107-07-T-T header connector from Samtec on your PCB today! This HDR connector's 21 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a header type gender. This is a 3-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.78 mm long, 8.38 mm tall and 7.62 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TSW-107-07-T-T is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

